This terminal block features 18 female contacts with a 5mm pitch, suitable for panel mounting. It can handle a maximum current of 12A and a maximum voltage of 320V. The block operates within a temperature range of up to 100°C. It is designed for use in general applications.
Wago 231-618/019-000 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 18 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Body Orientation | Straight |
| Max Operating Temperature | 100°C |
| Mounting | Panel Mount |
| Max Current Rating | 12A |
| Max Voltage Rating | 320V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wago 231-618/019-000 to view detailed technical specifications.
No datasheet is available for this part.