The 231-618/114-000 is a PC terminal block with 18 contacts, a terminal pitch of 5mm, and a spring clamp termination method. It has a straight body orientation and is designed for panel mounting. The terminal block operates within a temperature range of -60 to 100°C and has a maximum current rating of 15A and a maximum voltage rating of 300V.
Wago 231-618/114-000 technical specifications.
| Type | PC Terminal Block |
| Gender | M |
| Number of Contacts | 18 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Spring Clamp |
| Body Orientation | Straight |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 100°C |
| Mounting | Panel Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wago 231-618/114-000 to view detailed technical specifications.
No datasheet is available for this part.