Wago 236-332 technical specifications.
| Contact Type | Socket |
| Lead Free | Lead Free |
| Mount | Socket |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 236 |
| RoHS | Compliant |
Download the complete datasheet for Wago 236-332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
