Wago 236-400 technical specifications.
| Color | Blue |
| Flammability Rating | UL94 V-0 |
| Height | 13mm |
| Length | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 236 |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 236-400 to view detailed technical specifications.
No datasheet is available for this part.