
Strip terminal block featuring a 5.08mm pitch and straight orientation for through-hole mounting. This 2-pole, 1-row component offers a 16A RMS current rating and a 320V voltage rating, accommodating wire gauges from 28AWG to 12AWG. Constructed with a grey nylon insulation material and steel, copper, tin, and lead contacts with zinc, tin, and lead plating, it operates within a -60°C to 105°C temperature range and boasts a UL94 V-0 flammability rating.
Wago 236-402 technical specifications.
| Package/Case | 0402 |
| Color | Grey |
| Contact Material | Steel, Copper, Tin, Lead |
| Contact Plating | Zinc, Tin, Lead |
| Current Rating | 24A |
| Depth | 12.3mm |
| Flammability Rating | UL94 V-0 |
| Height | 14mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| Row Spacing | 5mm |
| Series | 236 |
| Termination | Cage Clamp |
| Voltage Rating | 320V |
| Voltage Rating (AC) | 380V |
| Width | 13mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 236-402 to view detailed technical specifications.
No datasheet is available for this part.
