Wago 236-403 technical specifications.
| Package/Case | 0403 |
| Contact Material | Copper, Tin |
| Current Rating | 24A |
| Depth | 14mm |
| Height | 17mm |
| Length | 14mm |
| Max Current Rating | 15A |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 236 |
| Termination | Cage Clamp |
| Voltage Rating | 320V |
| Width | 13mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 236-403 to view detailed technical specifications.
No datasheet is available for this part.