
12-position, single-row terminal block with 5.08mm pitch, designed for through-hole mounting. Features cage clamp termination and a 320V voltage rating. Rated for 16A Irms and 24A current, accepting wire gauges from 28AWG to 12AWG. Constructed with copper contacts plated in tin-lead, operating within a temperature range of -60°C to 105°C.
Wago 236-412 technical specifications.
| Color | Grey |
| Contact Material | Copper, Tin, Lead |
| Contact Plating | Tin, Lead |
| Current Rating | 24A |
| Height | 13mm |
| Length | 14mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Poles | 12 |
| Number of Rows | 1 |
| Number of Ways | 12 |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| Row Spacing | 5mm |
| Series | 236 |
| Termination | Cage Clamp |
| Voltage Rating | 320V |
| Voltage Rating (AC) | 380V |
| Weight | 10.42g |
| Width | 62.3mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 236-412 to view detailed technical specifications.
No datasheet is available for this part.
