Wago 236-600 technical specifications.
| Package/Case | 600 |
| Color | Orange |
| Flammability Rating | UL94 V-0 |
| Height | 13mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 236 |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wago 236-600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.