
Grey plastic terminal block accessory, 10mm width, designed for assembly applications. Features UL94 V-0 flammability rating and lead-free construction. This RoHS compliant end stop ensures secure termination.
Wago 249-117 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | Plastic |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 249 |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 249-117 to view detailed technical specifications.
No datasheet is available for this part.
