Wago 250-205/000-012 technical specifications.
| Type | Cage Clamp Terminal Block |
| Gender | F |
| Number of Contacts | 5 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 8A |
| Max Voltage Rating | 250V |
| Tradename | CAGE CLAMP® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wago 250-205/000-012 to view detailed technical specifications.
No datasheet is available for this part.