Thermal transfer label printer featuring Ethernet, RS-232, and USB interfaces. Operates on 100VAC to 240VAC power, with a minimum operating temperature of 5°C and a maximum of 40°C. Dimensions are 135mm (length) x 245mm (depth) x 175mm (height), with a weight of 3404g.
Wago 258-5000 technical specifications.
| Interface | Ethernet|RS-232|USB |
| Printing Technology | Thermal Transfer |
| Voltage Rating | 100VAC to 240VAC |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 40°C |
| Product Depth | 245mm |
| Height | 175mm |
| Product Length | 135mm |
| Product Weight | 3404g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wago 258-5000 to view detailed technical specifications.
No datasheet is available for this part.