The Wago 2604-1503 is a 3-contact terminal block with a 11.5mm pitch, designed for through hole mounting. It has a maximum operating temperature range of -60°C to 105°C and a maximum current rating of 20A. The terminal block is rated for 600V and features a spring clamp termination method. It is suitable for use in a variety of applications, including industrial and commercial settings.
Wago 2604-1503 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 3 |
| Terminal Pitch | 11.5mm |
| Number of Rows | 1 |
| Termination Method | Spring Clamp |
| Body Orientation | Straight |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 20A |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wago 2604-1503 to view detailed technical specifications.
No datasheet is available for this part.