
Wago 261-402 technical specifications.
| Package/Case | 402 |
| Color | Grey |
| Height | 10mm |
| Lead Free | Lead Free |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 261-402 to view detailed technical specifications.
No datasheet is available for this part.