Wago 280-304 technical specifications.
| Color | Orange |
| Flammability Rating | UL94 V-0 |
| Height | 50mm |
| RoHS Compliant | Yes |
| Weight | 6.29g |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 280-304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.