Wago 280-312 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Current Rating | 26A |
| Flammability Rating | UL94 V-0 |
| Height | 36.5mm |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T 35 |
| Weight | 2.8g |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 280-312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.