Wago 280-402 technical specifications.
| Package/Case | 0402 |
| Color | Grey |
| Current Rating | 24A |
| Max Current Rating | 24A |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 280 |
| Weight | 1.3g |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 280-402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
