Conn Terminal Block With Varistor 2 POS Spring Clamp DIN Rail 20A Box
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block With Varistor |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Termination Method | Spring Clamp |
| Mounting | DIN Rail |
| Max Current Rating | 20A |
| Max Voltage Rating | 110VDC |
| RoHS Version | 2011/65/EU |