Conn LED Terminal Block 4 POS Spring Clamp DIN Rail 0.025A Box
Checking distributor stock and pricing after the page loads.
| Type | LED Terminal Block |
| Number of Contacts | 4 |
| Number of Rows | 4 |
| Termination Method | Spring Clamp |
| Mounting | DIN Rail |
| Max Current Rating | 0.025A |
| Max Voltage Rating | 24VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |