
Modular terminal block featuring a 20A current rating and 800V voltage rating. Designed for cable mounting, this straight-orientation component utilizes Cage Clamp termination and accommodates wire gauges from 28AWG to 12AWG. It offers 4 contacts across 1 pole and 1 level, with a 20A maximum current rating. Constructed with steel contacts and a grey housing, this RoHS compliant terminal block measures 28mm in height and 5mm in width.
Wago 280-833 technical specifications.
| Color | Grey |
| Contact Material | Steel |
| Current Rating | 20A |
| Height | 28mm |
| Max Current Rating | 20A |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 280 |
| Termination | Cage Clamp |
| Voltage Rating | 800V |
| Width | 5mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 280-833 to view detailed technical specifications.
No datasheet is available for this part.
