Wago 280-879 technical specifications.
| Type | Disconnect/Test terminal block |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Termination Method | Spring Clamp |
| Mounting | T DIN Rail |
| Max Current Rating | 16A |
| Max Voltage Rating | 400V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wago 280-879 to view detailed technical specifications.
No datasheet is available for this part.