Wago 280-907 technical specifications.
| Package/Case | 0907 |
| Color | Green, Yellow |
| Current Rating | 24A |
| Height | 28mm |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 280 |
| Voltage Rating | 800V |
| Width | 5mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 280-907 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.