Wago 281-312 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 37mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 281 |
| Weight | 2.671g |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 281-312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
