Wago 281-342 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 38mm |
| RoHS Compliant | Yes |
| Weight | 4.5g |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 281-342 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
