Wago 281-402 technical specifications.
| Package/Case | 402 |
| Color | Grey |
| Current Rating | 20A |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 26A |
| Mount | Through Hole, DIN Rail |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 281 |
| Weight | 1.714g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 281-402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
