Conn Fuse Disconnect Terminal Block 2 POS Spring Clamp DIN Rail 10A Box
Checking distributor stock and pricing after the page loads.
| Type | Fuse Disconnect Terminal Block |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Termination Method | Spring Clamp |
| Mounting | DIN Rail |
| Max Current Rating | 10A |
| Max Voltage Rating | 800V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |