Conn Terminal Block F 4 POS T DIN Rail 24A Box
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 4 |
| Number of Rows | 4 |
| Mounting | T DIN Rail |
| Max Current Rating | 24A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |