Wago 282-325 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 32.5mm |
| Lead Free | Lead Free |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 282 |
| Weight | 4g |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 282-325 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.