Wago 282-402 technical specifications.
| Package/Case | 0402 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 41A |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 282 |
| RoHS | Compliant |
Download the complete datasheet for Wago 282-402 to view detailed technical specifications.
No datasheet is available for this part.