Wago 282-687/999-950 technical specifications.
| Type | Ground Terminal Block |
| Number of Contacts | 3 |
| Number of Rows | 3 |
| Termination Method | Spring Clamp |
| Mounting | DIN Rail |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wago 282-687/999-950 to view detailed technical specifications.
No datasheet is available for this part.