Wago 284-413 technical specifications.
| Color | Grey |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 2.78g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 284-413 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.