Wago 289-455 technical specifications.
| Package/Case | Module |
| Contact Plating | Gold |
| Height | 19mm |
| Material | Nickel, Gold |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 125V |
| Reach SVHC Compliant | No |
| Width | 38mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 289-455 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.