Wago 709-118 technical specifications.
| Color | Grey |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Weight | 1.224g |
| RoHS | Compliant |
Download the complete datasheet for Wago 709-118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.