Wago 711-109 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Height | 35.1mm |
| RoHS Compliant | Yes |
| Weight | 1.73g |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 711-109 to view detailed technical specifications.
No datasheet is available for this part.