Wago 711-112 technical specifications.
| Package/Case | 100 |
| Color | Orange |
| Flammability Rating | UL94 V-0 |
| Height | 35mm |
| RoHS Compliant | Yes |
| Weight | 1.08g |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 711-112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.