This 2-row terminal block features a copper alloy contact material and a black color. It has a maximum operating temperature of 100°C and a minimum operating temperature of -60°C. The terminal block is RoHS compliant and has a flammability rating of UL94 V-0. It measures 16mm in height, 15.5mm in length, and 38.7mm in width.
Wago 713-1104/032-9037 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Height | 16mm |
| Length | 15.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | 713 |
| Width | 38.7mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 713-1104/032-9037 to view detailed technical specifications.
No datasheet is available for this part.