This 2-row terminal block features copper alloy contacts and a maximum operating temperature of 100°C. It meets the UL94 V-0 flammability rating and is RoHS compliant. The terminal block measures 19mm in height, 38.7mm in width, and 16mm in length. It is designed for use in a variety of applications and is part of the 713 series.
Wago 713-1105/032-9037 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Height | 19mm |
| Length | 16mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | 713 |
| Width | 38.7mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 713-1105/032-9037 to view detailed technical specifications.
No datasheet is available for this part.