Wago 713-1112/037-000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Wago 713-1112/037-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.