Wago 713-1116 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Height | 18.8mm |
| Length | 16mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | 713 |
| Width | 57.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 713-1116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.