The Wago 713 Series terminal block features copper alloy contacts and a UL94 V-0 flammability rating. It measures 18.8mm in height, 16mm in length, and 64.5mm in width. Operating temperatures range from -60°C to 100°C. This terminal block is compliant with RoHS regulations.
Wago 713-1118/000-9037 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Height | 18.8mm |
| Length | 16mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | 713 |
| Width | 64.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 713-1118/000-9037 to view detailed technical specifications.
No datasheet is available for this part.