Wago 713-1411/117-000 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Black |
| Insulation Material | Polyphthalamide |
| Length | 13.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | 1735 |
| Width | 48.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 713-1411/117-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.