
This 2-row terminal block features black housing and copper contacts with tin plating, meeting UL94 V-0 flammability rating. It has a maximum operating temperature of 100°C and a minimum operating temperature of -60°C. The terminal block measures 17.3mm in height, 20.6mm in width, and 13.3mm in length. It is RoHS compliant.
Wago 713-1463/107-000 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 17.3mm |
| Housing Color | Black |
| Length | 13.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | 713 |
| Width | 20.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 713-1463/107-000 to view detailed technical specifications.
No datasheet is available for this part.