Wago 721-112/026-000 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Height | 26.45mm |
| Lead Free | Lead Free |
| Length | 14.3mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 721 |
| Width | 61.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 721-112/026-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.