Wago 721-132/001-000 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 13.2mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | 721 |
| Termination | Solder |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 721-132/001-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.