The Wago 721-315/008-000 terminal block features a 315-style package with copper alloy contacts, meeting the UL94 V-0 flammability rating. It measures 27.25mm in height, 17.6mm in length, and 76.5mm in width. This cable mount terminal block is RoHS compliant and suitable for general applications.
Wago 721-315/008-000 technical specifications.
| Package/Case | 315 |
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Height | 27.25mm |
| Length | 17.6mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 721 |
| Width | 76.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 721-315/008-000 to view detailed technical specifications.
No datasheet is available for this part.