Wago 721-837/001-000 technical specifications.
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Number of Poles | 7 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Wago 721-837/001-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.