
Wago 722-135/031-000 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 23.25mm |
| Length | 11.6mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 722 |
| Width | 39.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 722-135/031-000 to view detailed technical specifications.
No datasheet is available for this part.