Wago 722-242 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Weight | 10.57g |
| Width | 61.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 722-242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.