Wago 723-602 technical specifications.
| Package/Case | 602 |
| Flammability Rating | UL94 V-0 |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Wago 723-602 to view detailed technical specifications.
No datasheet is available for this part.