Wago 726-121 technical specifications.
| Color | Grey |
| Height | 132mm |
| Lead Free | Lead Free |
| Mount | Screw |
| Width | 44mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wago 726-121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.