Wago 726-342 technical specifications.
| Color | Grey |
| Height | 132mm |
| Mount | Screw |
| RoHS Compliant | Yes |
| Width | 34.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 726-342 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.